337-025-523-168

Heilind Number:EDA337-025-523-168
Manufacturer:EDAC
Manufacturer Number:337-025-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-523-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-523-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures optimal functionality. With a contact material of Copper Alloy and housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability. Boasting a single row design with 25 positions, it offers seamless integration for your board-to-board connections. The .156-inch pitch and .2-inch row spacing, coupled with a straight mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Elevate your connectivity game with this essential component.