337-025-523-602

Heilind Number:EDA337-025-523-602
Manufacturer:EDAC
Manufacturer Number:337-025-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-523-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector offers reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 25 positions, it facilitates efficient board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless data transfer and signal integrity.