337-025-523-603

Heilind Number:EDA337-025-523-603
Manufacturer:EDAC
Manufacturer Number:337-025-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-523-603

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 25 positions, ensuring seamless integration on your circuit board. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile choice for various environments. Trust in its 3A amperage capacity and straight mount orientation for secure and efficient connectivity. Explore our range of connectors to elevate your PCB assembly process.