337-025-523-604

Heilind Number:EDA337-025-523-604
Manufacturer:EDAC
Manufacturer Number:337-025-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-523-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 25 positions, offering ample room for secure connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both reliability and visual appeal. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient transmission of power and data. The straight mount orientation and compact size make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, providing consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.