337-025-523-607

Heilind Number:EDA337-025-523-607
Manufacturer:EDAC
Manufacturer Number:337-025-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-523-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant Green color, it offers reliable performance with an amperage of 3 A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure, long-lasting connections. With a single row design and 25 positions, it's perfect for various applications. The .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Upgrade your setup with this essential connector for seamless electronic connectivity.