337-025-523-608

Heilind Number:EDA337-025-523-608
Manufacturer:EDAC
Manufacturer Number:337-025-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-523-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With one row of 25 copper alloy contacts spaced at .156 inches, it ensures reliable signal transmission. The straight mount orientation and .2-inch row spacing offer easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.