337-025-523-658

Heilind Number:EDA337-025-523-658
Manufacturer:EDAC
Manufacturer Number:337-025-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-523-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for seamless integration, this connector features a single row layout with 25 positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in challenging environments. The copper alloy contact material offers superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the realm of electronics. Trust in its quality and efficiency to elevate your projects.