337-025-523-668

Heilind Number:EDA337-025-523-668
Manufacturer:EDAC
Manufacturer Number:337-025-523-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-523-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-523-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector not only stands out visually but also ensures reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 25 contact positions, it offers ample connectivity options. The copper alloy contact material ensures optimal signal transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board connections, this connector boasts a straight mount orientation and can withstand a wide operating temperature range from -40 to 105°C. Upgrade your system with this essential component for seamless performance.