337-025-523-678

Heilind Number:EDA337-025-523-678
Manufacturer:EDAC
Manufacturer Number:337-025-523-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-523-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. Featuring a single row design with 25 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer. At a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential connector.