337-025-524-102

Heilind Number:EDA337-025-524-102
Manufacturer:EDAC
Manufacturer Number:337-025-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Engineered with precision, this connector boasts a single row layout with 25 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer convenient installation. With an amperage rating of 3A, it can handle moderate power demands with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environmental conditions. Its straight mount orientation simplifies assembly processes, making it a versatile choice for various applications in the electronics industry. Elevate your connectivity solutions with this high-performance Card Edge Connector.