337-025-524-103

Heilind Number:EDA337-025-524-103
Manufacturer:EDAC
Manufacturer Number:337-025-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-524-103

Detailed Description

Enhance connectivity within your electronic devices with this premium Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also ensures efficient power transmission, supporting an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, its robust housing guarantees long-lasting performance. With a single row design and 25 positions, it offers ample space for seamless board-to-board connections. The high-quality Copper Alloy contacts, along with a .156-inch pitch and .2-inch row spacing, facilitate precise and reliable data transfer. Engineered for versatility, this connector boasts a straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105°C. Trust in its superior quality for all your PCB connectivity needs.