337-025-524-104

Heilind Number:EDA337-025-524-104
Manufacturer:EDAC
Manufacturer Number:337-025-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-524-104

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout, it boasts 25 positions for seamless integration. The contact material is made of durable Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Its straight mount orientation simplifies installation, making it a must-have in your connector toolkit. Elevate your connectivity game with this high-quality essential.