337-025-524-107

Heilind Number:EDA337-025-524-107
Manufacturer:EDAC
Manufacturer Number:337-025-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-524-107

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row with 25 positions, offering durable and efficient performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. The straight mount orientation further simplifies the connection process. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.