337-025-524-108

Heilind Number:EDA337-025-524-108
Manufacturer:EDAC
Manufacturer Number:337-025-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-524-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. Its vibrant Green color not only adds a touch of style but also ensures easy identification on the board. With an amperage rating of 3 A, this connector guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers robust durability for long-lasting performance. Featuring a single row with 25 positions and a pitch of .156 inches, it allows for efficient signal transmission. The Copper Alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Explore seamless connectivity solutions with this essential component.