337-025-524-158

Heilind Number:EDA337-025-524-158
Manufacturer:EDAC
Manufacturer Number:337-025-524-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-524-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 25 positions, ensuring reliable and efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing longevity and safety. The contact material, Copper Alloy, further enhances conductivity, while the green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in our Card Edge Connector to deliver superior performance for all your connectivity needs.