337-025-524-168

Heilind Number:EDA337-025-524-168
Manufacturer:EDAC
Manufacturer Number:337-025-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-524-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-524-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 25 positions, it offers ample connectivity options. The high-quality Copper Alloy contacts guarantee reliable performance, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, precise connections are effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this connector for efficient and secure board-to-board connections in your projects.