337-025-524-602

Heilind Number:EDA337-025-524-602
Manufacturer:EDAC
Manufacturer Number:337-025-524-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-524-602

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color, it adds a touch of visual distinction to your setup. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. This single-row connector with 25 positions and a pitch of .156 inches offers ample connectivity options. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in our connector to deliver high performance and longevity for your PCB connections.