337-025-524-603

Heilind Number:EDA337-025-524-603
Manufacturer:EDAC
Manufacturer Number:337-025-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-524-603

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a single row layout with 25 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in demanding environments. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With a low 3A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Trust in its .156-inch pitch and .2-inch row spacing for precise connections, making it an essential component in your electronic assembly process. Elevate your connectivity solutions with this high-performance Card Edge Connector.