337-025-524-604

Heilind Number:EDA337-025-524-604
Manufacturer:EDAC
Manufacturer Number:337-025-524-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-524-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 25 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Elevate your connectivity experience with this essential component.