337-025-524-607

Heilind Number:EDA337-025-524-607
Manufacturer:EDAC
Manufacturer Number:337-025-524-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-524-607

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in a striking Green hue. Designed for seamless integration, it features a single row configuration with 25 positions and a rugged UL 94V-0 Thermoplastic Polyester housing for optimal durability. The copper alloy contacts ensure reliable conductivity, while the generous .156-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable performance even in demanding environments. Perfect for various PCB applications, it offers a straight mount orientation for added convenience. Upgrade your connectivity solutions with this essential component.