337-025-524-608

Heilind Number:EDA337-025-524-608
Manufacturer:EDAC
Manufacturer Number:337-025-524-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-524-608

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures easy identification. With an amperage rating of 3A, it provides reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 25 positions offers seamless connectivity. Made of Copper Alloy, the contacts ensure efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise mounting. Its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this essential component.