337-025-524-612

Heilind Number:EDA337-025-524-612
Manufacturer:EDAC
Manufacturer Number:337-025-524-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-524-612

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit board assembly. Designed for optimal performance, this connector features a single row with 25 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. The contact material, made of Copper Alloy, facilitates excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. The vibrant green housing not only adds a pop of color but also signifies its eco-friendly construction. Whether for industrial or consumer electronic applications, this connector is a standout choice for your connectivity needs.