337-025-524-668

Heilind Number:EDA337-025-524-668
Manufacturer:EDAC
Manufacturer Number:337-025-524-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-524-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-524-668

Detailed Description

Enhance your circuit board connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a single row with 25 positions, ensuring efficient transmission of signals. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The copper alloy contact material provides excellent conductivity, while the green housing adds a touch of color to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Explore seamless board-to-board connections with this essential component.