337-025-524-678

Heilind Number:EDA337-025-524-678
Manufacturer:EDAC
Manufacturer Number:337-025-524-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-524-678

Detailed Description

Enhance your PCB connections with our premium Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3A capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing with Copper Alloy contacts, it guarantees durability and efficiency. With a single row layout and 25 positions, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.