337-025-540-101

Heilind Number:EDA337-025-540-101
Manufacturer:EDAC
Manufacturer Number:337-025-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-540-101

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. The connector features a single row design with 25 copper alloy positions, ideal for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, it guarantees stability in various applications. Trust in this green-colored connector for a secure and efficient electronic setup.