337-025-540-102

Heilind Number:EDA337-025-540-102
Manufacturer:EDAC
Manufacturer Number:337-025-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-540-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 25 positions in a single row, ensuring seamless board-to-board integration. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronic setup.