337-025-540-103

Heilind Number:EDA337-025-540-103
Manufacturer:EDAC
Manufacturer Number:337-025-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-540-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a striking shade of green. Engineered for efficient power transmission, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 25 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity game with this essential component.