337-025-540-104

Heilind Number:EDA337-025-540-104
Manufacturer:EDAC
Manufacturer Number:337-025-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row with 25 positions, perfect for streamlined integration. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures safe and reliable performance, even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees optimal conductivity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in our high-quality connector to meet your connectivity needs with precision and reliability.