337-025-540-112

Heilind Number:EDA337-025-540-112
Manufacturer:EDAC
Manufacturer Number:337-025-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in seamless board-to-board connections. Designed for optimal performance, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 25 positions, it offers ample space for multiple connections. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in our connector to deliver high-quality performance in your electronic applications.