337-025-540-158

Heilind Number:EDA337-025-540-158
Manufacturer:EDAC
Manufacturer Number:337-025-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-540-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this connector boasts a single row of 25 positions, offering optimal versatility for various applications. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. The contact material, composed of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees efficient and stable performance even in demanding environments. Its straight mount orientation further simplifies the assembly process, making it a must-have component in your PCB connectivity solutions. Elevate your projects with this essential connector, a reliable choice for professionals in the electronics industry.