337-025-540-602

Heilind Number:EDA337-025-540-602
Manufacturer:EDAC
Manufacturer Number:337-025-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-540-602

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 25 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is guaranteed. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.