337-025-540-603

Heilind Number:EDA337-025-540-603
Manufacturer:EDAC
Manufacturer Number:337-025-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-540-603

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision, this connector features a single row of 25 positions, ensuring optimal connectivity for your devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, while the copper alloy contact material facilitates efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation and green color make it easy to identify and install in your assembly. Operating within a wide temperature range of -40 to 105 °C, it remains reliable even in harsh environments. Upgrade your circuitry with this essential component, ideal for a variety of applications in the electronics industry.