337-025-540-604

Heilind Number:EDA337-025-540-604
Manufacturer:EDAC
Manufacturer Number:337-025-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-540-604

Detailed Description

Enhance connectivity in your circuitry with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision, this connector features a single row design with 25 positions, ensuring efficient transmission of data and power. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance, even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal space utilization on your PCB. Designed for straight mount orientation, it facilitates easy installation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your electronic projects. Upgrade your connectivity with this essential component.