337-025-540-608

Heilind Number:EDA337-025-540-608
Manufacturer:EDAC
Manufacturer Number:337-025-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-540-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your electronic assemblies. Boasting 25 positions and a 3A amperage rating, it ensures reliable power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connection solutions with this essential component.