337-025-540-612

Heilind Number:EDA337-025-540-612
Manufacturer:EDAC
Manufacturer Number:337-025-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-540-612

Detailed Description

Enhance your PCB assembly with this durable Card Edge Connector in a vibrant green hue. Designed for seamless board-to-board connections, it features a single row configuration with 25 positions, perfect for streamlined installations. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the Copper Alloy contacts offer superb conductivity, while the 0.156-inch pitch and 0.2-inch row spacing facilitate easy integration. With a 3A amperage rating and straight mount orientation, this connector is a versatile solution for your electronic projects. Elevate your connectivity with this essential component.