337-025-540-658

Heilind Number:EDA337-025-540-658
Manufacturer:EDAC
Manufacturer Number:337-025-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-540-658

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Featuring a sleek green design, it not only adds a pop of color to your setup but also ensures reliable performance. With a contact material of Copper Alloy, it guarantees efficient conductivity, while its housing material of UL 94V-0 Thermoplastic Polyester offers durability and safety. Boasting a single row configuration with a pitch of .156 inches and a total of 25 positions, this connector is perfect for various PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your board-to-board connections with this essential component.