337-025-540-668

Heilind Number:EDA337-025-540-668
Manufacturer:EDAC
Manufacturer Number:337-025-540-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-540-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-540-668

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a single row configuration with 25 positions. It ensures reliable power transmission with an amperage rating of 3A, and its durable UL 94V-0 Thermoplastic Polyester housing guarantees safe operation in various environments. Crafted with precision, the contacts are made of robust Copper Alloy, offering optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates easy installation on your circuit board. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.