337-025-540-678

Heilind Number:EDA337-025-540-678
Manufacturer:EDAC
Manufacturer Number:337-025-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-540-678

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a single row and 25 positions, it offers seamless integration on your PCB. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your projects.