337-025-541-101

Heilind Number:EDA337-025-541-101
Manufacturer:EDAC
Manufacturer Number:337-025-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row setup with 25 positions, ensuring optimal performance in various electronic applications. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial environments. Trust in our high-quality connector for seamless and secure electronic connections.