337-025-541-102

Heilind Number:EDA337-025-541-102
Manufacturer:EDAC
Manufacturer Number:337-025-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green hue, it boasts an impressive amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row of 25 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material and .156" pitch deliver efficient signal transmission, while the .2" row spacing allows for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.