337-025-541-103

Heilind Number:EDA337-025-541-103
Manufacturer:EDAC
Manufacturer Number:337-025-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-541-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, it promises both durability and safety. The single-row configuration features 25 copper alloy contacts with a pitch of .156 inches, guaranteeing secure and efficient connections. Suitable for a wide range of applications, this connector is designed for straight mounting orientation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance even in harsh environments. Upgrade your device's connectivity with this essential component.