337-025-541-104

Heilind Number:EDA337-025-541-104
Manufacturer:EDAC
Manufacturer Number:337-025-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures reliable performance even in demanding environments. With a high amperage rating of 3 A and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row configuration with 25 positions and a .156-inch pitch, it offers versatile connectivity options for your PCB assembly. The straight mount orientation and .2-inch row spacing provide easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Trust in this connector for secure and robust board-to-board connections in your electronic projects.