337-025-541-107

Heilind Number:EDA337-025-541-107
Manufacturer:EDAC
Manufacturer Number:337-025-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for high performance, this connector boasts a 3 A amperage capacity and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row design and 25 positions, it offers seamless integration for your circuit boards. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise connections. Designed for straight mounting orientation, it is suitable for various applications, with an operating temperature range of -40 to 105 °C. Trust in our quality connector for efficient board-to-board connectivity in your projects.