337-025-541-108

Heilind Number:EDA337-025-541-108
Manufacturer:EDAC
Manufacturer Number:337-025-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-541-108

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Boasting a vibrant Green hue, it not only adds a pop of color but also offers reliable performance. With an amperage rating of 3 A, it ensures efficient power transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row design with 25 positions, it allows for seamless connectivity. The contact material, Copper Alloy, ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for your board-to-board connections, this connector is a must-have for your electronic projects.