337-025-541-158

Heilind Number:EDA337-025-541-158
Manufacturer:EDAC
Manufacturer Number:337-025-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-541-158

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 25 positions, ensuring optimal performance. The UL 94V-0 Thermoplastic Polyester housing guarantees durability while the Copper Alloy contact material offers reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility, making it a must-have component for any electronic project. Upgrade your connectivity solutions with this essential connector.