337-025-541-168

Heilind Number:EDA337-025-541-168
Manufacturer:EDAC
Manufacturer Number:337-025-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-541-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-541-168

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 25 positions, making it ideal for various PCB applications. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable conductivity and longevity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.