337-025-541-602

Heilind Number:EDA337-025-541-602
Manufacturer:EDAC
Manufacturer Number:337-025-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-541-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, this connector ensures reliable performance in various applications. With a single row layout and 25 positions, it offers ample connectivity options. The Copper Alloy contacts provide efficient power transmission, capable of handling up to 3A of current. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Designed for straight mounting orientation, it simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Explore the possibilities with this essential component in the realm of electronic connectivity.