337-025-541-603

Heilind Number:EDA337-025-541-603
Manufacturer:EDAC
Manufacturer Number:337-025-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-541-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. With a 3 A amperage capacity, this connector is designed for optimal performance. Its UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. Featuring a single row layout with 25 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure connectivity.