337-025-541-604

Heilind Number:EDA337-025-541-604
Manufacturer:EDAC
Manufacturer Number:337-025-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-541-604

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration into your PCB setup, this connector boasts a single row configuration with 25 positions, ideal for various circuitry needs. Made from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliability and longevity in performance. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.