337-025-541-607

Heilind Number:EDA337-025-541-607
Manufacturer:EDAC
Manufacturer Number:337-025-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-025-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-025-541-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for seamless integration, this connector offers a single row configuration with 25 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality and performance to optimize your connectivity needs.